
1226AS-H-R47N=P2 | |
|---|---|
DigiKey Part Number | 490-14148-2-ND - Tape & Reel (TR) 490-14148-1-ND - Cut Tape (CT) 490-14148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1226AS-H-R47N=P2 |
Description | FIXED IND 470NH 3.9A 24 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.9 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1226AS-H-R47N=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20681 € | 413,62 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

