
1226AS-H-2R7M=P2 | |
|---|---|
DigiKey Part Number | 490-14152-1-ND - Cut Tape (CT) 490-14152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1226AS-H-2R7M=P2 |
Description | FIXED IND 2.7UH 2A 63 MOHM SMD |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 2 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1226AS-H-2R7M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |

