
1226AS-H-2R7M=P2 | |
|---|---|
DigiKey Part Number | 490-14152-1-ND - Cut Tape (CT) 490-14152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1226AS-H-2R7M=P2 |
Description | FIXED IND 2.7UH 2A 63 MOHM SMD |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 2 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1226AS-H-2R7M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 63mOhm Max |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.3A |

