
1226AS-H-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-14151-2-ND - Tape & Reel (TR) 490-14151-1-ND - Cut Tape (CT) 490-14151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1226AS-H-2R2M=P2 |
Description | FIXED IND 2.2UH 2.2A 52 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1226AS-H-2R2M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH3NPN2R2MMEL | Murata Electronics | 6.809 | 490-LQH3NPN2R2MMELCT-ND | 0,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,26150 € | 26,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19137 € | 956,85 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

