
1226AS-H-120M=P2 | |
|---|---|
DigiKey Part Number | 490-14157-1-ND - Cut Tape (CT) 490-14157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1226AS-H-120M=P2 |
Description | FIXED IND 12UH 850MA 275 MOHM |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 850 mA 275mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1226AS-H-120M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 275mOhm Max |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 600mA |

