680 nH Shielded Drum Core, Wirewound Inductor 2.9 A 37mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1225AS-H-R68N=P2

DigiKey Part Number
490-13194-2-ND - Tape & Reel (TR)
490-13194-1-ND - Cut Tape (CT)
490-13194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1225AS-H-R68N=P2
Description
FIXED IND 680NH 2.9A 37 MOHM SMD
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 2.9 A 37mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1225AS-H-R68N=P2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
37mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Last Time Buy
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Inductance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±30%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,57405 €1.148,10 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €