
1225AS-H-4R7M=P2 | |
|---|---|
DigiKey Part Number | 490-14144-2-ND - Tape & Reel (TR) 490-14144-1-ND - Cut Tape (CT) 490-14144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1225AS-H-4R7M=P2 |
Description | FIXED IND 4.7UH 1.4A 126 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 126mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1225AS-H-4R7M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 126mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 880mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH3NPN4R7MJRL | Murata Electronics | 15.673 | 490-9579-1-ND | 0,25000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92500 € | 9,25 € |
| 100 | 0,76050 € | 76,05 € |
| 1.000 | 0,63702 € | 637,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57864 € | 1.157,28 € |
| 4.000 | 0,54574 € | 2.182,96 € |
| 6.000 | 0,52740 € | 3.164,40 € |
| 10.000 | 0,52045 € | 5.204,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

