
1225AS-H-1R5N=P2 | |
|---|---|
DigiKey Part Number | 490-14141-2-ND - Tape & Reel (TR) 490-14141-1-ND - Cut Tape (CT) 490-14141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1225AS-H-1R5N=P2 |
Description | FIXED IND 1.5UH 2.4A 52 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.4 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1225AS-H-1R5N=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH3NPN1R5MJRL | Murata Electronics | 8.398 | 490-9576-1-ND | 2,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90000 € | 9,00 € |
| 100 | 0,73990 € | 73,99 € |
| 1.000 | 0,60870 € | 608,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57405 € | 1.148,10 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

