
1217AS-H-6R8N=P3 | |
|---|---|
DigiKey Part Number | 490-14059-2-ND - Tape & Reel (TR) 490-14059-1-ND - Cut Tape (CT) 490-14059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1217AS-H-6R8N=P3 |
Description | FIXED IND 6.8UH 4.8A 27.6 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.8 A 27.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1217AS-H-6R8N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,39730 € | 39,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32044 € | 320,44 € |
| 2.000 | 0,30217 € | 604,34 € |
| 3.000 | 0,29198 € | 875,94 € |
| 5.000 | 0,27963 € | 1.398,15 € |
| 7.000 | 0,27180 € | 1.902,60 € |
| 10.000 | 0,26374 € | 2.637,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

