
1217AS-H-330M=P3 | |
|---|---|
DigiKey Part Number | 490-10788-2-ND - Tape & Reel (TR) 490-10788-1-ND - Cut Tape (CT) 490-10788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1217AS-H-330M=P3 |
Description | FIXED IND 33UH 2.2A 132 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.2 A 132mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1217AS-H-330M=P3 Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 132mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,39230 € | 39,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31646 € | 316,46 € |
| 2.000 | 0,29842 € | 596,84 € |
| 3.000 | 0,28835 € | 865,05 € |
| 5.000 | 0,27616 € | 1.380,80 € |
| 7.000 | 0,26842 € | 1.878,94 € |
| 10.000 | 0,26046 € | 2.604,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

