
TMR2083 | |
|---|---|
DigiKey Part Number | 3542-TMR2083-ND |
Manufacturer | |
Manufacturer Product Number | TMR2083 |
Description | SEN MR WHEATSTONE BRIDGE SOT23 |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis SOT-23-5L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MULTIDIMENSION | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | - | |
Voltage - Supply | 0.5V ~ 7V | |
Current - Supply (Max) | 100µA (Typ) | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | SOT-23-5L | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,22400 € | 1,12 € |
| Unit Price without VAT: | 0,22400 € |
|---|---|
| Unit Price with VAT: | 0,26656 € |





