Magnetoresistive Sensor Single Axis 8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR2905D

DigiKey Part Number
3542-TMR2905D-ND
Manufacturer
MDT
Manufacturer Product Number
TMR2905D
Description
SEN MR WHEATSTONE BRIDGE 8-DFN
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis 8-DFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDT
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetoresistive
Axis
Single
Output Type
Wheatstone Bridge
Sensing Range
-
Voltage - Supply
7V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Features
Temperature Compensated
Supplier Device Package
8-DFN
Mounting Type
Surface Mount
Package / Case
8-WDFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.591
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 84,14 € or more for products shipped by MULTIDIMENSION
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,38000 €34,38 €
Unit Price without VAT:34,38000 €
Unit Price with VAT:40,91220 €