
RBS3010NA19BN00 | |
|---|---|
DigiKey Part Number | 881-RBS3010NA19BN00-ND |
Manufacturer | |
Manufacturer Product Number | RBS3010NA19BN00 |
Description | SENSOR - TEMPERATURE LORAWAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor LoRaWAN Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Output Type | LoRaWAN | |
Operating Temperature | -30°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,85000 € | 65,85 € |
| 10 | 57,89200 € | 578,92 € |
| 25 | 55,13720 € | 1.378,43 € |
| 100 | 51,36520 € | 5.136,52 € |
| Unit Price without VAT: | 65,85000 € |
|---|---|
| Unit Price with VAT: | 78,36150 € |


