
RBS3010NA01BN00 | |
|---|---|
DigiKey Part Number | 881-RBS3010NA01BN00-ND |
Manufacturer | |
Manufacturer Product Number | RBS3010NA01BN00 |
Description | SENSOR LORAWAN DOOR SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Door, Window Sensor Sensor LoRaWAN Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Door, Window Sensor | |
Output Type | LoRaWAN | |
Operating Temperature | -30°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,60000 € | 55,60 € |
| 10 | 48,82500 € | 488,25 € |
| 25 | 46,48040 € | 1.162,01 € |
| 100 | 43,26950 € | 4.326,95 € |
| Unit Price without VAT: | 55,60000 € |
|---|---|
| Unit Price with VAT: | 66,16400 € |


