MFR Recommended

MTSMC-L4N1.R2 | |
|---|---|
DigiKey Part Number | 881-MTSMC-L4N1.R2-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-L4N1.R2 |
Description | RF TXRX MODULE CELL/NAV U.FL TH |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-4 (AT&T/Verizon-Mobile), GNSS Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces Serial |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Voltage - Supply 3.3V ~ 5V |
Packaging Box | Current - Receiving 20mA |
Part Status Obsolete | Current - Transmitting 20mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 64-DIP Module, 45 Leads |
Frequency 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | Base Product Number |
Data Rate 150Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTSMC-L4N1.R3 | Multi-Tech Systems Inc. | 1 | 591-MTSMC-L4N1.R3-ND | 176,78000 € | MFR Recommended |


