
MTSMC-L4N1.R3 | |
|---|---|
DigiKey Part Number | 591-MTSMC-L4N1.R3-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-L4N1.R3 |
Description | RF TXRX MODULE CELL/NAV U.FL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GNSS, GPS, LTE Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Frequency 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz |
Mfr | Data Rate 150Mbps |
Series | Serial Interfaces Serial |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Voltage - Supply 3.3V, 5V |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 64-DIP Module, 45 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,78000 € | 176,78 € |
| 10 | 156,28400 € | 1.562,84 € |
| 25 | 149,20360 € | 3.730,09 € |
| Unit Price without VAT: | 176,78000 € |
|---|---|
| Unit Price with VAT: | 210,36820 € |

