Similar

MTQ-LEU7-B02-SP | |
|---|---|
DigiKey Part Number | 591-MTQ-LEU7-B02-SP-ND |
Manufacturer | |
Manufacturer Product Number | MTQ-LEU7-B02-SP |
Description | RF TXRX MOD CELL U.FL CHAS MNT |
Customer Reference | |
Detailed Description | Cellular HSPA+, LTE Transceiver Module 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | 512kB Flash, 96kB SRAM | |
Voltage - Supply | 3.3V, 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

