
MTQ-LEU7-B02.R1A-SP | |
|---|---|
DigiKey Part Number | 591-MTQ-LEU7-B02.R1A-SP-ND |
Manufacturer | |
Manufacturer Product Number | MTQ-LEU7-B02.R1A-SP |
Description | RF TXRX MOD CELL U.FL CHAS MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE CAT-4 Transceiver Module 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V, 5V | |
Current - Receiving | 792mA | |
Current - Transmitting | 792mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,63000 € | 123,63 € |
| 10 | 109,05800 € | 1.090,58 € |
| 25 | 104,01920 € | 2.600,48 € |
| Unit Price without VAT: | 123,63000 € |
|---|---|
| Unit Price with VAT: | 147,11970 € |

