MFR Recommended

MTCAP3-LNA7D-A23UEA-DUM | |
|---|---|
DigiKey Part Number | 881-MTCAP3-LNA7D-A23UEA-DUM-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP3-LNA7D-A23UEA-DUM |
Description | LTE CATEGORY 4 MPOWER PROGRAMMAB |
Customer Reference | |
Detailed Description | 4G/3G LoRa Access Point AT&T, Verizon Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Access Point | |
Modulation or Protocol | LoRa | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | -141dBm | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - |

