Image for MTCAP3-LNA7D-A23UEA-DUM.R1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCAP3-LNA7D-A23UEA-DUM.R1

DigiKey Part Number
881-MTCAP3-LNA7D-A23UEA-DUM.R1-ND
Manufacturer
Manufacturer Product Number
MTCAP3-LNA7D-A23UEA-DUM.R1
Description
LTE CAT 1 MPOWER ACCESS POINT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Access Point 700MHz, 850MHz, 1.7GHz, 1.9GHz LoRa, LTE 10/100 BaseT Ethernet 150Mbps
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Manufacturer
Multi-Tech Systems Inc.
Applications
Wireless
Series
Interface
10/100 BaseT Ethernet
Packaging
Bulk
Sensitivity
-141dBm
Part Status
Active
Power - Output
30dBm
Function
Access Point
Data Rate (Max)
150Mbps
Modulation or Protocol
LoRa, LTE
Voltage - Supply
5V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1469,68000 €469,68 €
Manufacturers Standard Package
Unit Price without VAT:469,68000 €
Unit Price with VAT:558,91920 €