MFR Recommended

MTCAP3-EN-A23EEA-DEM | |
|---|---|
DigiKey Part Number | 881-MTCAP3-EN-A23EEA-DEM-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP3-EN-A23EEA-DEM |
Description | ETHERNET-ONLY MPOWER PROGRAMMABL |
Customer Reference | |
Detailed Description | LoRa Access Point Ethernet, RJ-45 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Access Point | |
Modulation or Protocol | LoRa | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | -141dBm | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |

