
MTCAP3-EN-A23EEA-DEM.R1 | |
|---|---|
DigiKey Part Number | 881-MTCAP3-EN-A23EEA-DEM.R1-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP3-EN-A23EEA-DEM.R1 |
Description | ETHERNET MPOWER ACCESS POINT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 868MHz LoRa 10/100 BaseT Ethernet |
Category | Frequency 868MHz |
Manufacturer Multi-Tech Systems Inc. | Applications Wireless |
Series | Interface 10/100 BaseT Ethernet |
Packaging Bulk | Sensitivity -141dBm |
Part Status Active | Power - Output 27dBm |
Function Access Point | Voltage - Supply 5V |
Modulation or Protocol LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,86000 € | 355,86 € |
| 10 | 352,52200 € | 3.525,22 € |
| Unit Price without VAT: | 355,86000 € |
|---|---|
| Unit Price with VAT: | 423,47340 € |

