MFR Recommended

MTC-MNA1-B01-US | |
|---|---|
DigiKey Part Number | MTC-MNA1-B01-US-ND |
Manufacturer | |
Manufacturer Product Number | MTC-MNA1-B01-US |
Description | RF MODEM LTE CAT M1 RS-232 |
Customer Reference | |
Detailed Description | RF Modem 700MHz, 1.7GHz, 1.9GHz LTE RS-232 300kbps |
Datasheet | Datasheet |
Category | Frequency 700MHz, 1.7GHz, 1.9GHz |
Manufacturer Multi-Tech Systems Inc. | Applications General Purpose |
Series | Interface RS-232 |
Packaging Box | Data Rate (Max) 300kbps |
Part Status Obsolete | Voltage - Supply 7V ~ 32V |
Function Modem | Base Product Number |
Modulation or Protocol LTE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTC-MNG6-B01-WW | Multi-Tech Systems Inc. | 3 | 881-MTC-MNG6-B01-WW-ND | 173,17000 € | MFR Recommended |


