
MTC-MNG6-B01-WW | |
|---|---|
DigiKey Part Number | 881-MTC-MNG6-B01-WW-ND |
Manufacturer | |
Manufacturer Product Number | MTC-MNG6-B01-WW |
Description | RF MODEM LTE CAT M1 RS-232 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, SMA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 1Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, SMA | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V ~ 32V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,96000 € | 173,96 € |
| 10 | 153,78400 € | 1.537,84 € |
| 25 | 146,81240 € | 3.670,31 € |
| Unit Price without VAT: | 173,96000 € |
|---|---|
| Unit Price with VAT: | 207,01240 € |

