
WI-M-18-2 | |
|---|---|
DigiKey Part Number | WI-M-18-2-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-18-2 |
Description | WIRE TEST LEAD 18 AWG RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 413/44 Red 3000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 413/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.140" (3.56mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 3000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3577 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

