
WI-M-18-0 | |
|---|---|
DigiKey Part Number | WI-M-18-0-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-18-0 |
Description | WIRE TEST LEAD 18 AWG BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 413/44 Black 3000V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.140" (3.56mm) |
Part Status Active | Voltage 3000V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3577 |
Conductor Strand 413/44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

