


WI-M-10-50-0 | |
|---|---|
DigiKey Part Number | 314-1708-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-10-50-0 |
Description | TEST LEAD 10AWG 1100V BLACK 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Test Lead Wire Black 1100V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 50.00' (15.24m) | |
Voltage | 1100V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,26000 € | 164,26 € |
| 10 | 144,54000 € | 1.445,40 € |
| 25 | 138,76280 € | 3.469,07 € |
| Unit Price without VAT: | 164,26000 € |
|---|---|
| Unit Price with VAT: | 195,46940 € |


