MFR Recommended

ISO-120-AFN | |
|---|---|
DigiKey Part Number | 314-ISO-120-AFN-ND |
Manufacturer | |
Manufacturer Product Number | ISO-120-AFN |
Description | RELAY GEN PURPOSE SPST 5A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Seal Rating Sealed - Fully |
Packaging Box | Operate Time 6 ms |
Part Status Discontinued at DigiKey | Release Time 2.5 ms |
Mounting Type | Operating Temperature -20°C ~ 55°C |
Coil Voltage | Approval Agency UL |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 5 A | Base Product Number |
Switching Voltage 120VAC - Nom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO-120-AFN | ATC-Diversified Electronics | 1 | 4821-ISO-120-AFN-ND | 164,91000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,55000 € | 143,55 € |
| Unit Price without VAT: | 143,55000 € |
|---|---|
| Unit Price with VAT: | 170,82450 € |


