
BU-40C-0 | |
|---|---|
DigiKey Part Number | 314-1642-ND |
Manufacturer | |
Manufacturer Product Number | BU-40C-0 |
Description | BATTERY CLIP COPPER INSUL 20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Sleeve Battery Terminal Clamp, Micro Test Clip Copper 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp, Micro | |
Jaw Opening | 0.750" (19.05mm) 3/4" | |
Voltage - Rated | - | |
Current Rating (Amps) | 20 A | |
Material | Copper | |
Plating | Nickel | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated Sleeve | |
Color | Black | |
Length | 2.300" (58.42mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,93500 € | 19,35 € |
| 25 | 1,85680 € | 46,42 € |
| 100 | 1,79650 € | 179,65 € |
| 500 | 1,76194 € | 880,97 € |
| 1.000 | 1,72740 € | 1.727,40 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |






