



BU-40A-2 | |
|---|---|
DigiKey Part Number | 314-1081-ND |
Manufacturer | |
Manufacturer Product Number | BU-40A-2 |
Description | BATTERY CLIP STEEL INSUL 15A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15 A Insulated Sleeve Battery Terminal Clamp, Micro Test Clip Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp, Micro | |
Jaw Opening | 0.750" (19.05mm) 3/4" | |
Voltage - Rated | - | |
Current Rating (Amps) | 15 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated Sleeve | |
Color | Red | |
Length | 2.300" (58.42mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,15700 € | 11,57 € |
| 25 | 1,11400 € | 27,85 € |
| 100 | 1,07960 € | 107,96 € |
| 500 | 1,05372 € | 526,86 € |
| 1.000 | 1,03645 € | 1.036,45 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |







