
BU-21APN-E8ZZ | |
|---|---|
DigiKey Part Number | 314-BU-21APN-E8ZZ-ND |
Manufacturer | |
Manufacturer Product Number | BU-21APN-E8ZZ |
Description | Large Black Clip/Clamp |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 A Non-Insulated Heavy Duty Test Clip Steel 1.614" (41.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty | |
Jaw Opening | 1.614" (41.00mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 50 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Black | |
Length | 4.094" (104.00mm) | |
Termination | - | |
Quantity | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |








