
BU-25X | |
|---|---|
DigiKey Part Number | 314-1618-ND |
Manufacturer | |
Manufacturer Product Number | BU-25X |
Description | HD CLIP SS NON-INSULATED 75A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 75 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Material Stainless Steel |
Manufacturer Mueller Electric Co | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 3.000" (76.20mm) 3" |
Part Status Active | Termination Screw (Not Included) |
Type Heavy Duty, 3 Sided Jaw | Quantity 1 Piece |
Jaw Opening 0.750" (19.05mm) 3/4" | Base Product Number |
Current Rating (Amps) 75 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,78200 € | 37,82 € |
| 25 | 3,63760 € | 90,94 € |
| 100 | 3,52710 € | 352,71 € |
| 500 | 3,45062 € | 1.725,31 € |
| 1.000 | 3,38262 € | 3.382,62 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |




