Image for 180001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180001

DigiKey Part Number
180001-ND
Manufacturer
Manufacturer Product Number
180001
Description
TEST LEAD 18AWG 3000V RED 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 413/44 Red 3000V 10.00' (3.05m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.140" (3.56mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.047" (1.19mm)
Part Status
Active
Length
10.00' (3.05m)
Cable Type
Voltage
3000V
Wire Gauge
Operating Temperature
-80°C ~ 150°C
Conductor Strand
413/44
Jacket Color
Conductor Material
Ratings
UL Style 3577
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,24000 €24,24 €
Manufacturers Standard Package
Unit Price without VAT:24,24000 €
Unit Price with VAT:28,84560 €