


SN-T7-01B | |
|---|---|
DigiKey Part Number | SNT7-01B-ND |
Manufacturer | |
Manufacturer Product Number | SN-T7-01B |
Description | BATTERY CONTACT SOLID AAA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) AAA Cell |
Datasheet | Datasheet |
EDA/CAD Models | SN-T7-01B Models |
Category | Style Contact Solid (Positive) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Base Product Number |
Battery Type, Function Cylindrical, Contact (Single) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,29100 € | 14,55 € |
| 100 | 0,27520 € | 27,52 € |
| 250 | 0,25560 € | 63,90 € |
| 500 | 0,24164 € | 120,82 € |
| 1.000 | 0,22848 € | 228,48 € |
| 3.000 | 0,20906 € | 627,18 € |
| 5.000 | 0,20061 € | 1.003,05 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




