Battery Contact Spring (Leaf) AAA Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Spring (Leaf) AAA Cell
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

SN-T7-01A

DigiKey Part Number
SNT7-01A-ND
Manufacturer
Manufacturer Product Number
SN-T7-01A
Description
BATTERY CONTACT SPRING AAA
Customer Reference
Detailed Description
Battery Contact Spring (Leaf) AAA Cell
Datasheet
 Datasheet
EDA/CAD Models
SN-T7-01A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Spring (Leaf)
Battery Cell Size
Number of Cells
-
Battery Series
-
Mounting Type
Custom
Termination Style
-
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.