Battery Contact Spring (Leaf) AAA Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Spring (Leaf) AAA Cell PC Pin
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

CB-AAA-PC-POS

DigiKey Part Number
CB-AAA-PC-POS-ND
Manufacturer
Manufacturer Product Number
CB-AAA-PC-POS
Description
BATT CONTACT SPRING AAA PC PIN
Customer Reference
Detailed Description
Battery Contact Spring (Leaf) AAA Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Spring (Leaf)
Battery Cell Size
Number of Cells
-
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.512" (13.00mm)
Operating Temperature
-10°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.