Direct

BU2032SM | |
|---|---|
DigiKey Part Number | BU2032SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU2032SM |
Description | BATTERY HOLDER COIN 20MM SMD |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BU2032SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.209" (5.30mm) | |
Operating Temperature | -40°C ~ 280°C |




