Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BU2032SM-G

DigiKey Part Number
BU2032SM-GTR-ND - Tape & Reel (TR)
BU2032SM-GCT-ND - Cut Tape (CT)
BU2032SM-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU2032SM-G
Description
BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BU2032SM-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2032
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.205" (5.20mm)
Style
Holder (Open)
Operating Temperature
-40°C ~ 315°C
Battery Cell Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.609
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,91000 €9,10 €
500,79860 €39,93 €
1000,75510 €75,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,67505 €270,02 €
8000,63829 €510,63 €
1.2000,61770 €741,24 €
2.0000,59272 €1.185,44 €
2.8000,57681 €1.615,07 €
4.0000,56042 €2.241,68 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €