


BU1-M-402 | |
|---|---|
DigiKey Part Number | BU1-M-402-ND |
Manufacturer | |
Manufacturer Product Number | BU1-M-402 |
Description | BATTERY HOLDER C 6 CELL |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 6 Cell |
Datasheet | Datasheet |
EDA/CAD Models | BU1-M-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 6 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |







