BS6I-411 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MPD (Memory Protection Devices)
In Stock: 13.654
Unit Price: 1,14000 €
Datasheet
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS6I-411

DigiKey Part Number
BS6I-411-ND
Manufacturer
Manufacturer Product Number
BS6I-411
Description
BATTERY CONNECTOR SNAP 9V LEADS
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Type, Function
9V, Snap Connector
Style
Connector, Snap
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Free Hanging
Termination Style
Wire Leads with Connector
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes