Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm)
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BS6I-22

DigiKey Part Number
BS6I-22-ND
Manufacturer
Manufacturer Product Number
BS6I-22
Description
BATT CONNECTOR SNAP 9V 6" LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
BS6I-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
9V, Snap Connector
Style
Connector, Snap
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Free Hanging
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.861
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,34300 €13,43 €
501,17960 €58,98 €
1001,11520 €111,52 €
3001,02043 €306,13 €
5000,97918 €489,59 €
1.0000,92582 €925,82 €
2.5000,85972 €2.149,30 €
5.0000,81288 €4.064,40 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €