


BS4I-MC | |
|---|---|
DigiKey Part Number | BS4I-MC-ND |
Manufacturer | |
Manufacturer Product Number | BS4I-MC |
Description | BATT CONNECTOR SNAP 9V 4" LEADS |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | BS4I-MC Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Termination Style Wire Leads - 4" (101.6mm) |
Battery Type, Function 9V, Snap Connector | Base Product Number |
Style Connector, Snap |



