


BS3T | |
|---|---|
DigiKey Part Number | BS3T-ND |
Manufacturer | |
Manufacturer Product Number | BS3T |
Description | BATT CONNECTOR SNAP 9V 3" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 3" (76.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | BS3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads - 3" (76.2mm) | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84700 € | 8,47 € |
| 50 | 0,74340 € | 37,17 € |
| 100 | 0,70290 € | 70,29 € |
| 300 | 0,64320 € | 192,96 € |
| 500 | 0,61718 € | 308,59 € |
| 1.000 | 0,58355 € | 583,55 € |
| 2.500 | 0,54188 € | 1.354,70 € |
| 5.000 | 0,51236 € | 2.561,80 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



