Similar

BS2I-MC | |
|---|---|
DigiKey Part Number | BS2I-MC-ND |
Manufacturer | |
Manufacturer Product Number | BS2I-MC |
Description | BATTERY CONNECTOR SNAP 9V LEADS |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads |
Category | Style Connector, Snap |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Obsolete | Mounting Type Free Hanging |
Battery Type, Function 9V, Snap Connector | Termination Style Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BS12I-HD-24AWG | MPD (Memory Protection Devices) | 3.847 | BS12I-HD-24AWG-ND | 1,90000 € | Similar |





