NH22VP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH22NBP

DigiKey Part Number
NH22NBP-ND
Manufacturer
Manufacturer Product Number
NH22NBP
Description
BATTERY NIMH 8.4V 175MAH 9V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
9V 8.4 V Nickel Metal Hydride Battery Rechargeable (Secondary) 175mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
Termination Style
9 Volt Snap Fasteners
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
43.09 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,20000 €17,20 €
2413,26333 €318,32 €
7212,12181 €872,77 €
12011,62508 €1.395,01 €
26410,89799 €2.877,07 €
50410,33583 €5.209,26 €
Manufacturers Standard Package
Unit Price without VAT:17,20000 €
Unit Price with VAT:20,46800 €