



BS12T | |
|---|---|
DigiKey Part Number | BS12T-ND |
Manufacturer | |
Manufacturer Product Number | BS12T |
Description | BATT CONNECTOR SNAP 9V 12" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 12" (304.8mm) |
Datasheet | Datasheet |
Category | Style Connector, Snap |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Free Hanging |
Battery Type, Function 9V, Snap Connector | Termination Style Wire Leads - 12" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,72200 € | 17,22 € |
| 50 | 1,51140 € | 75,57 € |
| 100 | 1,42910 € | 142,91 € |
| 250 | 1,32712 € | 331,78 € |
| 500 | 1,25480 € | 627,40 € |
| 1.000 | 1,18643 € | 1.186,43 € |
| 2.500 | 1,10174 € | 2.754,35 € |
| 5.000 | 1,04171 € | 5.208,55 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |




