BH600SM-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MPD (Memory Protection Devices)
In Stock: 1.025
Unit Price: 1,82000 €
Datasheet
Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH600SM-G

DigiKey Part Number
BH600SM-G-ND
Manufacturer
Manufacturer Product Number
BH600SM-G
Description
BATTERY HOLDER COIN 16MM SMD
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BH600SM-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
1620, 1632, F3 iButton®
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.330" (8.38mm)
Operating Temperature
-40°C ~ 260°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes