


BH600-G | |
|---|---|
DigiKey Part Number | BH600-G-ND |
Manufacturer | |
Manufacturer Product Number | BH600-G |
Description | BATTERY HOLDER COIN 16MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH600-G Models |
Category | Number of Cells 1 |
Mfr | Battery Series 1620, 1632, F3 iButton® |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.300" (7.62mm) |
Style Holder (Open) | Operating Temperature -55°C ~ 180°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,49800 € | 14,98 € |
| 50 | 1,31460 € | 65,73 € |
| 100 | 1,24310 € | 124,31 € |
| 250 | 1,15436 € | 288,59 € |
| 500 | 1,09144 € | 545,72 € |
| 1.000 | 1,03198 € | 1.031,98 € |
| 2.500 | 0,95830 € | 2.395,75 € |
| 5.000 | 0,90609 € | 4.530,45 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |





