
BH5DW | |
|---|---|
DigiKey Part Number | BH5DW-ND |
Manufacturer | |
Manufacturer Product Number | BH5DW |
Description | BATTERY HOLDER D 5 CELL 6" LEADS |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 5 Cell Wire Leads - 6" (152.4mm) |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 5 |
Part Status Obsolete | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Wire Leads - 6" (152.4mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC4AASF | MPD (Memory Protection Devices) | 208 | BC4AASF-ND | 2,22000 € | Direct |






