
BH5DL | |
|---|---|
DigiKey Part Number | BH5DL-ND |
Manufacturer | |
Manufacturer Product Number | BH5DL |
Description | BATT HOLDER D 5 CELL SOLDER LUG |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 5 Cell Solder Lug |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 5 |
Part Status Obsolete | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Solder Lug |





